AFK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK108M50P44VT-F

DigiKey Part Number
338-AFK108M50P44VT-FTR-ND - Tape & Reel (TR)
338-AFK108M50P44VT-FCT-ND - Cut Tape (CT)
338-AFK108M50P44VT-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK108M50P44VT-F
Description
CAP ALUM 1000UF 20% 50V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
73mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.208 A @ 120 Hz
Impedance
73 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.681" (17.30mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.86000$53.86
10$37.63100$376.31
50$30.91280$1,545.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$28.19592$3,524.49
250$26.54092$6,635.23
375$25.70613$9,639.80
625$24.77541$15,484.63
875$24.22883$21,200.23
1,250$23.70069$29,625.86
1,500$23.44969$35,174.54
3,000$23.39199$70,175.97
Manufacturers Standard Package