
AFK107M63G24T-F | |
|---|---|
DigiKey Part Number | 338-2146-2-ND - Tape & Reel (TR) 338-2146-1-ND - Cut Tape (CT) 338-2146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M63G24T-F |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 350mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $11.00000 | $110.00 |
| 50 | $8.58660 | $429.33 |
| 100 | $7.82190 | $782.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.50798 | $3,253.99 |
| 1,000 | $6.09427 | $6,094.27 |
| 1,500 | $5.88555 | $8,828.33 |
| 2,500 | $5.65287 | $14,132.17 |
| 3,500 | $5.51616 | $19,306.56 |
| 5,000 | $5.38413 | $26,920.65 |

