
AFK106M50D16T-F | |
|---|---|
DigiKey Part Number | 338-2136-2-ND - Tape & Reel (TR) 338-2136-1-ND - Cut Tape (CT) 338-2136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK106M50D16T-F |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 880mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 123.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Impedance | 880 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.28600 | $52.86 |
| 50 | $4.00720 | $200.36 |
| 100 | $3.60270 | $360.27 |
| 500 | $2.90564 | $1,452.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.16676 | $3,166.76 |
| 2,000 | $2.95904 | $5,918.08 |
| 3,000 | $2.85423 | $8,562.69 |
| 5,000 | $2.73736 | $13,686.80 |
| 7,000 | $2.66870 | $18,680.90 |
| 10,000 | $2.60236 | $26,023.60 |

