AFC476M06C12T-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 1,090
Unit Price: $7.15000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.02584
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.59993
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58635
Datasheet

Upgrade


Chemi-Con
In Stock: 8,027
Unit Price: $5.51000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,950
Unit Price: $4.19000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58408
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 862
Unit Price: $3.45000
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.2Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFC476M06C12T-F

DigiKey Part Number
AFC476M06C12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFC476M06C12T-F
Description
CAP ALUM 47UF 20% 6.3V SMD
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.2Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
9.2Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
71.25 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.25129$2,251.29
Manufacturers Standard Package