
474PMB122KSP2 | |
|---|---|
DigiKey Part Number | 1572-1459-ND |
Manufacturer | |
Manufacturer Product Number | 474PMB122KSP2 |
Description | CAP FILM 0.47UF 1.2KVDC CHAS MT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 630V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.673" L x 0.965" W (42.50mm x 24.50mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.85000 | $96.85 |
| 48 | $65.39354 | $3,138.89 |
| 96 | $62.56729 | $6,006.46 |
| 144 | $61.15139 | $8,805.80 |
| 528 | $57.56030 | $30,391.84 |
| 1,008 | $56.20496 | $56,654.60 |

