
382LX682M200B082VS | |
---|---|
DigiKey Part Number | 338-1992-ND |
Manufacturer | |
Manufacturer Product Number | 382LX682M200B082VS |
Description | CAP ALUM 6800UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 11.41 A @ 120 Hz | |
Ripple Current @ High Frequency | 15.97 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $226.30000 | $226.30 |
42 | $151.44333 | $6,360.62 |
84 | $144.06690 | $12,101.62 |
126 | $140.34714 | $17,683.74 |
504 | $136.96643 | $69,031.08 |