381LX821M160J042 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $55.01000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $27.71213
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $15.21600
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $15.17760
Datasheet

Direct


Nichicon
In Stock: 250
Unit Price: $38.51000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $13.85485
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $23.12505
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $33.60146
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 319
Unit Price: $61.58000
Datasheet

Upgrade


Nichicon
In Stock: 262
Unit Price: $51.15000
Datasheet
38x Series, Case Code J04; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX821M160J042

DigiKey Part Number
381LX821M160J042-ND
Manufacturer
Manufacturer Product Number
381LX821M160J042
Description
CAP ALUM 820UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
243mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 A @ 120 Hz
Ripple Current @ High Frequency
2.8 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$23.19608$69,588.24