38x Series, Case Code J01; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX821M100J012

DigiKey Part Number
338-2570-ND
Manufacturer
Manufacturer Product Number
381LX821M100J012
Description
CAP ALUM 820UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,906
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.03000$37.03
10$25.32300$253.23
50$20.47000$1,023.50
100$18.94110$1,894.11
500$16.31558$8,157.79
1,000$15.48981$15,489.81
2,500$14.60950$36,523.75
5,000$14.52444$72,622.20
Manufacturers Standard Package