
381LX682M050A022 | |
|---|---|
DigiKey Part Number | 338-2322-ND |
Manufacturer | |
Manufacturer Product Number | 381LX682M050A022 |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.04000 | $77.04 |
| 10 | $54.92000 | $549.20 |
| 80 | $43.79700 | $3,503.76 |
| 160 | $41.26525 | $6,602.44 |
| 560 | $37.72950 | $21,128.52 |
| 1,040 | $36.63089 | $38,096.13 |

