
381LX562M035K012 | |
---|---|
DigiKey Part Number | 338-2559-ND |
Manufacturer | |
Manufacturer Product Number | 381LX562M035K012 |
Description | CAP ALUM 5600UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.8 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.13000 | $50.13 |
10 | $34.87900 | $348.79 |
80 | $27.17275 | $2,173.82 |
160 | $25.41838 | $4,066.94 |
560 | $22.96729 | $12,861.68 |
1,040 | $22.02820 | $22,909.33 |
2,560 | $21.34969 | $54,655.21 |