
381LX561M400A052 | |
|---|---|
DigiKey Part Number | 338-3832-ND |
Manufacturer | |
Manufacturer Product Number | 381LX561M400A052 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.85000 | $114.85 |
| 10 | $83.67800 | $836.78 |
| 80 | $67.99588 | $5,439.67 |
| 160 | $64.42981 | $10,308.77 |
| 560 | $59.44952 | $33,291.73 |
| 1,040 | $57.54299 | $59,844.71 |

