Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LX561M315K052 | |
|---|---|
DigiKey Part Number | 381LX561M315K052-ND |
Manufacturer | |
Manufacturer Product Number | 381LX561M315K052 |
Description | CAP ALUM 560UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ561M315J052 | Cornell Dubilier Knowles | 0 | 381LQ561M315J052-ND | $51.06456 | Similar |
| 381LQ561M315K042 | Cornell Dubilier Knowles | 0 | 381LQ561M315K042-ND | $42.10846 | Similar |
| 381LX561M315A452 | Cornell Dubilier Knowles | 0 | 381LX561M315A452-ND | $52.10581 | Similar |
| B43508A9567M000 | TDK | 0 | B43508A9567M000-ND | $77.63331 | Parametric Equivalent |
| B43642A9567M000 | TDK | 303 | 495-7506-ND | $114.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | $51.45631 | $57,631.07 |







