38x Series, Case Code A45; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX473M016A452

DigiKey Part Number
338-2318-ND
Manufacturer
Manufacturer Product Number
381LX473M016A452
Description
CAP ALUM 47000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.5 A @ 120 Hz
Ripple Current @ High Frequency
6.3 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,422
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$69.23000$69.23
10$49.51500$495.15
50$41.37080$2,068.54
120$38.86742$4,664.09
Manufacturers Standard Package