4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX472M080K052

DigiKey Part Number
338-2556-ND
Manufacturer
Manufacturer Product Number
381LX472M080K052
Description
CAP ALUM 4700UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.3 A @ 120 Hz
Ripple Current @ High Frequency
3.8 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$68.65000$68.65
10$48.54000$485.40
80$38.39850$3,071.88
160$36.08881$5,774.21
560$32.86309$18,403.33
1,040$31.62771$32,892.82
2,560$30.28884$77,539.43
Manufacturers Standard Package