381LX472M035A202 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 4,610
Unit Price: $38.44000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 15
Unit Price: $48.32000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $9.40350
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 45,158
Unit Price: $23.87000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $10.88139
Datasheet
Case Code A01; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX472M035A202

DigiKey Part Number
381LX472M035A202-ND
Manufacturer
Manufacturer Product Number
381LX472M035A202
Description
CAP ALUM 4700UF 20% 35V SNAP TH
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 A @ 120 Hz
Ripple Current @ High Frequency
2.3 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable