381LX391M200H032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1,958
Unit Price: $38.10000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 5,332
Unit Price: $32.68000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $34.86752
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $12.12217
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $29.48000
Datasheet

Direct


Nichicon
In Stock: 205
Unit Price: $33.50000
Datasheet

Direct


Nichicon
In Stock: 79
Unit Price: $30.96000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $18.20910
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 640
Unit Price: $39.74000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $16.77572
Datasheet
38x Series, Case Code H03; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX391M200H032

DigiKey Part Number
338-3845-ND
Manufacturer
Manufacturer Product Number
381LX391M200H032
Description
CAP ALUM 390UF 20% 200V SNAP TH
Customer Reference
Detailed Description
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
510mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes