38x Series, Case Code J02; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX332M063J022

DigiKey Part Number
338-3709-ND
Manufacturer
Manufacturer Product Number
381LX332M063J022
Description
CAP ALUM 3300UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,952
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.19000$43.19
10$29.81400$298.14
50$24.26180$1,213.09
100$22.51290$2,251.29
500$19.50982$9,754.91
1,000$18.56589$18,565.89
2,500$17.69142$44,228.55
Manufacturers Standard Package