
381LX271M450K452A | |
|---|---|
DigiKey Part Number | 381LX271M450K452A-ND |
Manufacturer | |
Manufacturer Product Number | 381LX271M450K452A |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 614mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 614mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.76000 | $60.76 |
| 10 | $42.75200 | $427.52 |
| 80 | $33.65988 | $2,692.79 |
| 160 | $31.59063 | $5,054.50 |
| 560 | $28.70009 | $16,072.05 |
| 1,040 | $27.59293 | $28,696.65 |
| 2,560 | $27.22714 | $69,701.48 |

