381LX221M450A022 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 1,008
Unit Price: $269.96000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 157
Unit Price: $594.23000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,609
Unit Price: $278.68000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $209.83469
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $139.31644
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 80
Unit Price: $643.69000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,543
Unit Price: $303.90000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $165.54577
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $222.08932
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $162.94000
Datasheet

Direct


Rubycon
In Stock: 51
Unit Price: $287.09000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $138.33040
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $157.10760
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $127.26380
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX221M450A022

DigiKey Part Number
381LX221M450A022-ND
Manufacturer
Manufacturer Product Number
381LX221M450A022
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,120$42.10846$47,161.48