381LX182M180A452 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $45.68760
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $43.24005
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $38.54891
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $47.81370
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $39.06495
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $38.35635
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $43.16990
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $46.61110
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $61.62770
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $78.01938
Datasheet
38x Series, Case Code A45; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX182M180A452

DigiKey Part Number
381LX182M180A452-ND
Manufacturer
Manufacturer Product Number
381LX182M180A452
Description
CAP ALUM 1800UF 20% 180V SNAP TH
Customer Reference
Detailed Description
1800 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.7 A @ 120 Hz
Ripple Current @ High Frequency
3.8 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.