381LX181M400K032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $24.01718
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $24.94091
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,152
Unit Price: $50.17000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $18.88530
Datasheet

Direct


WEC
In Stock: 160
Unit Price: $58.33700
Datasheet

Direct


Chemi-Con
In Stock: 154
Unit Price: $41.88000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Nichicon
In Stock: 152
Unit Price: $44.42000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $21.35720
Datasheet

Direct


Nichicon
In Stock: 56
Unit Price: $45.16000
Datasheet

Direct


Nichicon
In Stock: 170
Unit Price: $53.78000
Datasheet

Upgrade


Chemi-Con
In Stock: 42
Unit Price: $63.55000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $24.18305
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $27.86200
Datasheet
38x Series, Case Code K03; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX181M400K032

DigiKey Part Number
381LX181M400K032-ND
Manufacturer
Manufacturer Product Number
381LX181M400K032
Description
CAP ALUM 180UF 20% 400V SNAP TH
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.105Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.105Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable