1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX122M250A452

DigiKey Part Number
338-2720-ND
Manufacturer
Manufacturer Product Number
381LX122M250A452
Description
CAP ALUM 1200UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Ripple Current @ High Frequency
3.2 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$79.50000$79.50
10$56.66300$566.63
50$47.23900$2,361.95
120$43.58008$5,229.61
600$38.73355$23,240.13
1,080$37.42450$40,418.46
Manufacturers Standard Package