Direct
Upgrade
Direct



381LX122M080H022 | |
|---|---|
DigiKey Part Number | 338-3783-ND |
Manufacturer | |
Manufacturer Product Number | 381LX122M080H022 |
Description | CAP ALUM 1200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.33000 | $37.33 |
| 10 | $25.51100 | $255.11 |
| 50 | $20.62940 | $1,031.47 |
| 100 | $19.09030 | $1,909.03 |
| 500 | $16.44744 | $8,223.72 |
| 1,000 | $15.61657 | $15,616.57 |
| 2,500 | $14.73056 | $36,826.40 |
| 5,000 | $14.65236 | $73,261.80 |




