Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LX121M420H022 | |
|---|---|
DigiKey Part Number | 381LX121M420H022-ND |
Manufacturer | |
Manufacturer Product Number | 381LX121M420H022 |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.66Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.66Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR121M420H022 | Cornell Dubilier Knowles | 0 | 381LR121M420H022-ND | $23.98636 | Parametric Equivalent |
| EKMS421VSN121MP30S | Chemi-Con | 0 | EKMS421VSN121MP30S-ND | $29.20235 | Direct |
| EKMT421VSN121MP30S | Chemi-Con | 184 | 565-EKMT421VSN121MP30S-ND | $85.09000 | Direct |
| EKMS451VSN121MP30S | Chemi-Con | 384 | 565-EKMS451VSN121MP30S-ND | $60.26000 | Upgrade |
| ELXS421VSN121MP30S | Chemi-Con | 0 | ELXS421VSN121MP30S-ND | $29.99080 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $23.98636 | $71,959.08 |









