38x Series, Case Code K05; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX103M050K052

DigiKey Part Number
338-2513-ND
Manufacturer
Manufacturer Product Number
381LX103M050K052
Description
CAP ALUM 10000UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4 A @ 120 Hz
Ripple Current @ High Frequency
4.6 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,176
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$72.83000$72.83
10$51.78700$517.87
80$41.17513$3,294.01
160$38.76106$6,201.77
560$35.38854$19,817.58
1,040$34.18161$35,548.87
Manufacturers Standard Package