38x Series, Case Code J01; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX103M016J012

DigiKey Part Number
338-2510-ND
Manufacturer
Manufacturer Product Number
381LX103M016J012
Description
CAP ALUM 10000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Ripple Current @ High Frequency
3 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.62000$36.62
10$25.00200$250.02
50$20.20560$1,010.28
100$18.69230$1,869.23
500$16.09340$8,046.70
1,000$15.27624$15,276.24
2,500$14.40498$36,012.45
5,000$14.30603$71,530.15
Manufacturers Standard Package