
381LX102M080H012 | |
---|---|
DigiKey Part Number | 338-3690-ND |
Manufacturer | |
Manufacturer Product Number | 381LX102M080H012 |
Description | CAP ALUM 1000UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.06000 | $35.06 |
10 | $23.90200 | $239.02 |
50 | $19.27620 | $963.81 |
100 | $17.81790 | $1,781.79 |
500 | $15.31450 | $7,657.25 |
1,000 | $14.52723 | $14,527.23 |
2,500 | $13.68780 | $34,219.50 |
5,000 | $13.54158 | $67,707.90 |