
381LR391M250J032 | |
|---|---|
DigiKey Part Number | 338-3681-ND |
Manufacturer | |
Manufacturer Product Number | 381LR391M250J032 |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.76000 | $35.76 |
| 10 | $24.34400 | $243.44 |
| 50 | $19.61980 | $980.99 |
| 100 | $18.13010 | $1,813.01 |
| 500 | $15.57020 | $7,785.10 |
| 1,000 | $14.76540 | $14,765.40 |
| 2,500 | $13.90732 | $34,768.30 |
| 5,000 | $13.38495 | $66,924.75 |

