
381LR222M200A052 | |
|---|---|
DigiKey Part Number | 338-2282-ND |
Manufacturer | |
Manufacturer Product Number | 381LR222M200A052 |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 66mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 66mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.89 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.06000 | $118.06 |
| 10 | $86.14500 | $861.45 |
| 80 | $70.09450 | $5,607.56 |
| 160 | $66.44513 | $10,631.22 |
| 560 | $61.34943 | $34,355.68 |
| 1,040 | $59.39852 | $61,774.46 |

