
381LR152M250A052 | |
|---|---|
DigiKey Part Number | 338-3770-ND |
Manufacturer | |
Manufacturer Product Number | 381LR152M250A052 |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 99mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 381LR152M250A052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 99mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.56 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.06 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.85000 | $114.85 |
| 10 | $83.67800 | $836.78 |
| 80 | $67.99588 | $5,439.67 |
| 160 | $64.42981 | $10,308.77 |
| 560 | $59.44952 | $33,291.73 |
| 1,040 | $57.54299 | $59,844.71 |

