
381LQ681M400A452 | |
|---|---|
DigiKey Part Number | 338-3768-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ681M400A452 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 268mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 268mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.97 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.98000 | $111.98 |
| 10 | $81.48300 | $814.83 |
| 50 | $68.89280 | $3,444.64 |
| 120 | $64.00575 | $7,680.69 |
| 600 | $57.53433 | $34,520.60 |
| 1,080 | $55.78721 | $60,250.19 |

