
381LQ561M450A052 | |
---|---|
DigiKey Part Number | 338-3766-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ561M450A052 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 326mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 326mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.66 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.47000 | $119.47 |
10 | $87.45500 | $874.55 |
80 | $71.34538 | $5,707.63 |
160 | $67.68275 | $10,829.24 |
560 | $63.12118 | $35,347.86 |