
381LQ391M400J052 | |
|---|---|
DigiKey Part Number | 338-3725-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ391M400J052 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 468mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.17 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 468mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR391M400A032 | Cornell Dubilier Knowles | 308 | 338-3827-ND | $94.05000 | Similar |
| 381LX391M400K052 | Cornell Dubilier Knowles | 315 | 338-2549-ND | $97.84000 | Similar |
| EKMW401VSN391MQ40S | Chemi-Con | 179 | 565-EKMW401VSN391MQ40S-ND | $147.25000 | Direct |
| ELXS401VSN391MQ45S | Chemi-Con | 331 | 565-ELXS401VSN391MQ45S-ND | $109.84000 | Direct |
| EKMS401VSN391MQ50S | Chemi-Con | 480 | 565-EKMS401VSN391MQ50S-ND | $110.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.74000 | $55.74 |

