
381LQ222M200K052 | |
|---|---|
DigiKey Part Number | 338-4352-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ222M200K052 |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.48 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.87 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 90mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.27000 | $133.27 |
| 10 | $97.91800 | $979.18 |
| 80 | $80.16375 | $6,413.10 |
| 160 | $76.12700 | $12,180.32 |
| 560 | $70.49055 | $39,474.71 |
| 1,040 | $68.88795 | $71,643.47 |

