Similar
Similar
Similar
Similar
Similar

381LQ182M200K452 | |
|---|---|
DigiKey Part Number | 381LQ182M200K452-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ182M200K452 |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.08 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.31 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR182M200A452 | Cornell Dubilier Knowles | 0 | 338-2279-ND | $51.59026 | Similar |
| 381LX182M200A452 | Cornell Dubilier Knowles | 0 | 338-3828-ND | $49.00959 | Similar |
| LP182M200H9P3 | Cornell Dubilier Knowles | 0 | LP182M200H9P3-ND | $106.83099 | Similar |
| EKMQ201VSN182MR45S | Chemi-Con | 1,635 | 565-2962-ND | $126.69000 | Similar |
| LAR2D182MELB50 | Nichicon | 174 | 493-8029-ND | $75.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | $59.92160 | $67,112.19 |





