381LQ152M200K452 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 3,999
Unit Price: $70.61000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $52.02181
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $39.11805
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $70.20000
Datasheet

Direct


Nichicon
In Stock: 153
Unit Price: $77.27000
Datasheet

Upgrade


Nichicon
In Stock: 9
Unit Price: $91.80000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ152M200K452

DigiKey Part Number
381LQ152M200K452-ND
Manufacturer
Manufacturer Product Number
381LQ152M200K452
Description
CAP ALUM 1500UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
133mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.8 A @ 120 Hz
Ripple Current @ High Frequency
3.92 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$36.02576$108,077.28