380LX681M200H452 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $25.69630
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $29.37028
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,247
Unit Price: $37.49000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,114
Unit Price: $46.86000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 5,532
Unit Price: $43.57000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $20.57217
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $19.57295
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $22.51745
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $38.86702
Datasheet

Upgrade


Nichicon
In Stock: 229
Unit Price: $50.48000
Datasheet

Similar


Nichicon
In Stock: 1,111
Unit Price: $37.16000
Datasheet

Similar


WEC
In Stock: 302
Unit Price: $31.94650
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX681M200H452

DigiKey Part Number
380LX681M200H452-ND
Manufacturer
Manufacturer Product Number
380LX681M200H452
Description
CAP ALUM 680UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
270mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.7 A @ 120 Hz
Ripple Current @ High Frequency
3.8 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$31.81967$95,459.01