380LX681M180J032 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $15.02885
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $25.69630
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,492
Unit Price: $64.29000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $21.40213
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $22.43741
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $14.60665
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $16.39674
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $14.33664
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $18.04745
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $18.77050
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $20.38930
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $43.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $18.65995
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $54.01815
Datasheet
680 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX681M180J032

DigiKey Part Number
380LX681M180J032-ND
Manufacturer
Manufacturer Product Number
380LX681M180J032
Description
CAP ALUM 680UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
293mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.22 A @ 120 Hz
Ripple Current @ High Frequency
3.11 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$18.80320$56,409.60