380LX681M160K012 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $13.57694
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $14.54228
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $12.51091
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $12.89913
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $19.18990
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $22.08430
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $20.42730
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $21.41760
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $27.22270
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $20.05700
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $19.68590
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $23.12220
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $44.83000
Datasheet
38x Series, Case Code K01; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX681M160K012

DigiKey Part Number
380LX681M160K012-ND
Manufacturer
Manufacturer Product Number
380LX681M160K012
Description
CAP ALUM 680UF 20% 160V SNAP TH
Customer Reference
Detailed Description
680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
293mOhm
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.