380LX562M050H042 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1,958
Unit Price: $43.60000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,112
Unit Price: $49.02000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $11.53760
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 8,947
Unit Price: $28.16000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $11.92749
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $12.70510
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $26.24605
Datasheet
38x Series, Case Code H04; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX562M050H042

DigiKey Part Number
380LX562M050H042-ND
Manufacturer
Manufacturer Product Number
380LX562M050H042
Description
CAP ALUM 5600UF 20% 50V SNAP TH
Customer Reference
Detailed Description
5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.4 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes