380LX561M160H032 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $12.37906
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $19.94865
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $13.23004
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $12.80493
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $12.80493
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $28.29880
Datasheet

Upgrade


Rubycon
In Stock: 129
Unit Price: $51.71000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $16.86190
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $41.42360
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $26.52409
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $54.26000
Datasheet

Upgrade


Nichicon
In Stock: 499
Unit Price: $38.48000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $11.19668
Datasheet
560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX561M160H032

DigiKey Part Number
380LX561M160H032-ND
Manufacturer
Manufacturer Product Number
380LX561M160H032
Description
CAP ALUM 560UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
360mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.25 A @ 120 Hz
Ripple Current @ High Frequency
3.15 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$15.87139$47,614.17