
380LX393M025A452 | |
---|---|
DigiKey Part Number | 338-3743-ND |
Manufacturer | |
Manufacturer Product Number | 380LX393M025A452 |
Description | CAP ALUM 39000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 39000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.5 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.15000 | $68.15 |
10 | $48.26400 | $482.64 |
80 | $38.24063 | $3,059.25 |
160 | $35.95906 | $5,753.45 |
560 | $32.77186 | $18,352.24 |
1,040 | $31.55148 | $32,813.54 |
2,560 | $31.45140 | $80,515.58 |