380LX331M200K202 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $15.74370
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $13.02931
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,216
Unit Price: $27.17000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 223
Unit Price: $23.05000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $23.89875
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $17.50615
Datasheet
38x Series, Case Code K20; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX331M200K202

DigiKey Part Number
380LX331M200K202-ND
Manufacturer
Manufacturer Product Number
380LX331M200K202
Description
CAP ALUM 330UF 20% 200V SNAP TH
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
603mOhm
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable