380LX271M400K032 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 517
Unit Price: $75.72000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,204
Unit Price: $76.13000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $36.41220
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $27.11780
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $36.45259
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $31.38229
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $38.59912
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $30.39817
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $33.18571
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $27.55518
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $41.69086
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $25.52690
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $28.73410
Datasheet

Direct


TDK
In Stock: 130
Unit Price: $73.75000
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 680mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX271M400K032

DigiKey Part Number
380LX271M400K032-ND
Manufacturer
Manufacturer Product Number
380LX271M400K032
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 680mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
680mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.3 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,120$38.13249$42,708.39