380LX222M200A452 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $61.78046
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $60.90568
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 196
Unit Price: $136.89000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $62.21781
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $130.12168
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 10,255
Unit Price: $92.74000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $62.65930
Datasheet

Direct


Rubycon
In Stock: 1,409
Unit Price: $85.42000
Datasheet

Direct


TDK
In Stock: 237
Unit Price: $146.34000
Datasheet

Direct


Nichicon
In Stock: 1,012
Unit Price: $85.09000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $147.25000
Datasheet

Upgrade


Nichicon
In Stock: 147
Unit Price: $93.40000
Datasheet

Similar


Nichicon
In Stock: 337
Unit Price: $100.30000
Datasheet
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 98mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX222M200A452

DigiKey Part Number
338-2252-ND
Manufacturer
Manufacturer Product Number
380LX222M200A452
Description
CAP ALUM 2200UF 20% 200V SNAP TH
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 98mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
98mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.92 A @ 120 Hz
Ripple Current @ High Frequency
6.89 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes