380LX222M160A452 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2,809
Unit Price: $80.16000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $38.59912
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $147.25000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $44.85400
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $69.15350
Datasheet

Upgrade


TDK
In Stock: 237
Unit Price: $146.34000
Datasheet

Upgrade


Nichicon
In Stock: 147
Unit Price: $93.40000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $42.05050
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $27.62340
Datasheet
2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX222M160A452

DigiKey Part Number
380LX222M160A452-ND
Manufacturer
Manufacturer Product Number
380LX222M160A452
Description
CAP ALUM 2200UF 20% 160V SNAP TH
Customer Reference
Detailed Description
2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
90mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.5 A @ 120 Hz
Ripple Current @ High Frequency
7.6 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable