38x Series, Case Code H45; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX222M080H452

DigiKey Part Number
338-3658-ND
Manufacturer
Manufacturer Product Number
380LX222M080H452
Description
CAP ALUM 2200UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 754mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
754mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,962
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.89000$40.89
10$28.12300$281.23
50$22.83320$1,141.66
100$21.16630$2,116.63
500$18.30330$9,151.65
1,000$17.40330$17,403.30
2,500$16.49015$41,225.38
Manufacturers Standard Package