
380LX221M500A032 | |
|---|---|
DigiKey Part Number  | 338-1977-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 380LX221M500A032  | 
Description  | CAP ALUM 220UF 20% 500V SNAP TH  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 754mOhm 3000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 500 V  | |
ESR (Equivalent Series Resistance)  | 754mOhm  | |
Lifetime @ Temp.  | 3000 Hrs @ 85°C  | |
Operating Temperature  | -25°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 1.378" Dia (35.00mm)  | |
Height - Seated (Max)  | 1.378" (35.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $169.78000 | $169.78 | 
| 10 | $126.85700 | $1,268.57 | 
| 80 | $105.31700 | $8,425.36 | 
| 160 | $100.42244 | $16,067.59 | 
| 560 | $97.00616 | $54,323.45 | 

