Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct

380LX221M450J052 | |
|---|---|
DigiKey Part Number | 338-2692-ND |
Manufacturer | |
Manufacturer Product Number | 380LX221M450J052 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 754mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 754mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.17 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.27000 | $66.27 |
| 10 | $46.76400 | $467.64 |
| 50 | $38.69540 | $1,934.77 |
| 100 | $36.15400 | $3,615.40 |
| 500 | $31.79172 | $15,895.86 |
| 1,000 | $30.42119 | $30,421.19 |
| 2,500 | $28.97668 | $72,441.70 |














