
380LX201M600A042 | |
|---|---|
DigiKey Part Number | 338-380LX201M600A042-ND |
Manufacturer | |
Manufacturer Product Number | 380LX201M600A042 |
Description | CAP ALUM 200UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.032Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 380LX201M600A042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 1.032Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 920 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.48 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.39000 | $161.39 |
| 10 | $119.93500 | $1,199.35 |
| 80 | $99.11538 | $7,929.23 |
| 160 | $94.38331 | $15,101.33 |
| 560 | $87.77700 | $49,155.12 |

